+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5416UA/TR

Transistor: PNP; bipolar; 300V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5416UA/TR
TME Symbol:
2N5416UA/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
300V
Mounting
SMD
Kind of package
reel, tape
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N5416UA/TR
0 in TME stock
Net price for quantities from 8 pcs - 50.22 USDGross price for quantities from 8 pcs - 50.22 USD
No. of pieces (Multiplicity: 1)