+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5661U3

Transistor: NPN; bipolar; 300V; 2W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5661U3
TME Symbol:
2N5661U3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
300V
Power dissipation
2W
Mounting
SMD
Gross weight0.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD transistors MICROCHIP TECHNOLOGY,
*
2N5661U3
0 in TME stock
Net price for quantities from 2 pcs - 185.35 USDGross price for quantities from 2 pcs - 185.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.