+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5684G

Transistor: PNP; bipolar; 80V; 50A; 300W; TO204,TO3

Manufacturer: ONSEMI

Manufacturer part number:
2N5684G
TME Symbol:
2N5684G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
50A
Power dissipation
300W
Case
TO3, TO204
Current gain
15...60
Mounting
THT
Kind of package
in-tray
Frequency
2MHz
Gross weight5 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
2N5684G
0 in TME stock
Net price for quantities from 1 pcs - 15.11 USDGross price for quantities from 1 pcs - 15.11 USD
Net price for quantities from 5 pcs - 13.16 USDGross price for quantities from 5 pcs - 13.16 USD
Net price for quantities from 10 pcs - 12.68 USDGross price for quantities from 10 pcs - 12.68 USD
Net price for quantities from 50 pcs - 11.98 USDGross price for quantities from 50 pcs - 11.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.