+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5686G

Transistor: NPN; bipolar; 80V; 50A; 300W; TO204,TO3


Manufacturer: ONSEMI

Manufacturer part number:
2N5686G
TME Symbol:
2N5686G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
50A
Power dissipation
300W
Case
TO3, TO204
Current gain
15...60
Mounting
THT
Kind of package
in-tray
Frequency
2MHz
Gross weight5 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
2N5686G
0 in TME stock
Net price for quantities from 1 pcs - 18.60 USDGross price for quantities from 1 pcs - 18.60 USD
Net price for quantities from 5 pcs - 16.18 USDGross price for quantities from 5 pcs - 16.18 USD
Net price for quantities from 10 pcs - 15.29 USDGross price for quantities from 10 pcs - 15.29 USD
Net price for quantities from 25 pcs - 14.65 USDGross price for quantities from 25 pcs - 14.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.