+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5795AU/TR

Transistor: PNP; 60V; 600mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5795AU/TR
TME Symbol:
2N5795AU/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
60V
Power dissipation
0.6W
Mounting
SMD
Kind of package
reel, tape
Gross weight0.069 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N5795AU/TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 6.
Multiplicity: 1.
Net price for quantities from 6 pcs - 66.34 USDGross price for quantities from 6 pcs - 66.34 USD