+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5883G

Transistor: PNP; bipolar; 60V; 25A; 200W; TO3

Manufacturer: ONSEMI

Manufacturer part number:
2N5883G
TME Symbol:
2N5883G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
25A
Power dissipation
200W
Case
TO3
Current gain
20...100
Mounting
THT
Kind of package
in-tray
Frequency
4MHz
Gross weight5 g
Certificates
See other products in this category: PNP THT transistors ONSEMI
*
2N5883G
Product withdrawn from the offer
Use the specification table below to search for similar products