+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6282

Transistor: NPN; 60V; 20A; 160W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6282
TME Symbol:
2N6282

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Collector-emitter voltage
60V
Collector current
20A
Power dissipation
160W
Mounting
SMD
Gross weight0.72 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD Darlington transistors MICROCHIP TECHNOLOGY,
*
2N6282
0 in TME stock
Net price for quantities from 7 pcs - 56.89 USDGross price for quantities from 7 pcs - 56.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.