+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6344G

Triac; 600V; 4A; Igt: 50mA; TO220AB; tube; Ifsm: 100A


Manufacturer: LITTELFUSE

Manufacturer part number:
2N6344G
TME Symbol:
2N6344G-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Gate current
50mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
100A
Features of semiconductor devices
glass passivated
Gross weight2.06 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
2N6344G
261 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 3 pcs - 1.18 USDGross price for quantities from 3 pcs - 1.18 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs