+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6660

Transistor: N-MOSFET; unipolar; 60V; 410mA; Idm: 3A; TO39

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6660
TME Symbol:
2N6660

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
410mA
Pulsed drain current
3A
Case
TO39
Gate-source voltage
±20V
On-state resistance
Mounting
THT
Kind of package
bulk
Kind of channel
enhancement
Manufacturer standard package
500pcs.
Gross weight1.053 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
2N6660
0 in TME stock
Net price for quantities from 500 pcs - 14.19 USDGross price for quantities from 500 pcs - 14.19 USD
No. of pieces (Multiplicity: 500)