+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6989U

Transistor: NPN; 50V; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6989U
TME Symbol:
2N6989U

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Collector-emitter voltage
50V
Power dissipation
1W
Mounting
SMD
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD transistors MICROCHIP TECHNOLOGY,
*
2N6989U
0 in TME stock
Net price for quantities from 8 pcs - 47.40 USDGross price for quantities from 8 pcs - 47.40 USD
No. of pieces (Multiplicity: 1)