+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2NT1-70

Switch: toggle; Pos: 3; DPDT; (ON)-ON-(ON); 10A/230VAC; Leads: screw

Manufacturer: HONEYWELL

Manufacturer part number:
2NT1-70
TME Symbol:
2NT1-70

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
DPDT
Switching method
(ON)-ON-(ON)
AC contacts rating @R
10A / 230V AC
Leads
screw
Manufacturer series
NT
Operating temperature
-40...71°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
17mm
IP rating
IP67
Mounting
on panel
Gross weight51.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
2NT1-70
0 in TME stock
Net price for quantities from 5 pcs - 56.81 USDGross price for quantities from 5 pcs - 56.81 USD
No. of pieces (Multiplicity: 1)