+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2NT887-10

Switch: toggle; Pos: 3; DP3T; ON-ON-ON; Leads: screw; NT; -40÷71°C

Manufacturer: HONEYWELL

Manufacturer part number:
2NT887-10
TME Symbol:
2NT887-10

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Contacts configuration
DP3T
Switching method
ON-ON-ON
Leads
screw
Manufacturer series
NT
Operating temperature
-40...71°C
Kind of toggle
round
IP rating
IP67, IP68
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
2NT887-10
0 in TME stock
Net price for quantities from 50 pcs - 147.31 USDGross price for quantities from 50 pcs - 147.31 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.