+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2R5SEP1500M

Capacitor: polymer; 1500uF; 2.5VDC; THT; ±20%; Ø10x13mm; Pitch: 5mm

Manufacturer: PANASONIC

Manufacturer part number:
2R5SEP1500M
TME Symbol:
2R5SEP1500M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
1.5mF
Operating voltage
2.5V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x13mm
Terminal pitch
5mm
Manufacturer series
OS-CON SEP
Service life
2000h
Operating current
5.44A
Impedance
12mΩ
Operating temperature
-55...105°C
Diameter
10mm
Height
13mm
Gross weight1.4 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
2R5SEP1500M
0 in TME stock
Net price for quantities from 200 pcs - 1.42 USDGross price for quantities from 200 pcs - 1.42 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.