+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2R5SEP680M

Capacitor: polymer; 680uF; 2.5VDC; THT; ±20%; Ø8x12mm; Pitch: 3.5mm

Manufacturer: PANASONIC

Manufacturer part number:
2R5SEP680M
TME Symbol:
2R5SEP680M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
680µF
Operating voltage
2.5V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x12mm
Terminal pitch
3.5mm
Manufacturer series
OS-CON SEP
Service life
2000h
Operating current
4.52A
Impedance
13mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
12mm
Gross weight0.9 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
2R5SEP680M
0 in TME stock
Net price for quantities from 200 pcs - 0.95 USDGross price for quantities from 200 pcs - 0.95 USD
Net price for quantities from 600 pcs - 0.87 USDGross price for quantities from 600 pcs - 0.87 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
No. of pieces (Multiplicity: 200)