+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2R5SVPC390MV

Capacitor: polymer; low ESR; 390uF; 2.5VDC; SMD; OS-CON SVPC; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
2R5SVPC390MV
TME Symbol:
2R5SVPC390MV

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
390µF
Operating voltage
2.5V DC
Mounting
SMD
Manufacturer series
OS-CON SVPC
Tolerance
±20%
Body dimensions
Ø6.3x6mm
Service life
2000h
Impedance
15mΩ
Height
6mm
Diameter
6.3mm
Operating temperature
-55...105°C
Gross weight0.27 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
2R5SVPC390MV
0 in TME stock
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
Net price for quantities from 2000 pcs - 0.58 USDGross price for quantities from 2000 pcs - 0.58 USD
Net price for quantities from 3000 pcs - 0.56 USDGross price for quantities from 3000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.