+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2R5SVPE330M

Capacitor: polymer; low ESR; 300uF; 2.5VDC; SMD; OS-CON SVPE; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
2R5SVPE330M
TME Symbol:
2R5SVPE330M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
300µF
Operating voltage
2.5V DC
Mounting
SMD
Manufacturer series
OS-CON SVPE
Tolerance
±20%
Body dimensions
Ø5x6mm
Service life
2000h
Impedance
15mΩ
Height
6mm
Diameter
5mm
Operating temperature
-55...105°C
Gross weight0.18 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
2R5SVPE330M
0 in TME stock
Net price for quantities from 1500 pcs - 0.38 USDGross price for quantities from 1500 pcs - 0.38 USD
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD
Net price for quantities from 4500 pcs - 0.35 USDGross price for quantities from 4500 pcs - 0.35 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.