+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2R5SVPT560M

Capacitor: polymer; 560uF; 2.5VDC; 3500mA; SMD; ±20%; Ø6.3x6.4mm


Manufacturer: PANASONIC

Manufacturer part number:
2R5SVPT560M
TME Symbol:
2R5SVPT560M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
560µF
Operating voltage
2.5V DC
Operating current
3.5A
Mounting
SMD
Tolerance
±20%
Body dimensions
Ø6.3x6.4mm
Service life
20000h
Impedance
16mΩ
Height
6.4mm
Diameter
6.3mm
Operating temperature
-55...105°C
Gross weight0.055 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
*
2R5SVPT560M
0 in TME stock
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 2000 pcs - 0.45 USDGross price for quantities from 2000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.