+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2R5TPE330MI

Capacitor: tantalum-polymer; low ESR; 330uF; 2.5VDC; 2800mA; SMD

Manufacturer: PANASONIC

Manufacturer part number:
2R5TPE330MI
TME Symbol:
2R5TPE330MI

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Kind of capacitor
low ESR
Capacitance
330µF
Operating voltage
2.5V DC
Operating current
2.8A
Mounting
SMD
Manufacturer series
POSCAP TPE
Tolerance
±20%
Body dimensions
7.3x4.3x1.8mm
Service life
2000h
Impedance
18mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
2R5TPE330MI
0 in TME stock
Net price for quantities from 1500 pcs - 0.92 USDGross price for quantities from 1500 pcs - 0.92 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.