+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2R5TPE680MWL

Capacitor: tantalum-polymer; 680uF; 2.5VDC; 1850mA; SMD; ±20%; 40mΩ

Manufacturer: PANASONIC

Manufacturer part number:
2R5TPE680MWL
TME Symbol:
2R5TPE680MWL

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
680µF
Operating voltage
2.5V DC
Operating current
1.85A
Mounting
SMD
Manufacturer series
POSCAP TPE
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Service life
2000h
Impedance
40mΩ
Operating temperature
-55...105°C
Gross weight0.3 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
2R5TPE680MWL
0 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 250 pcs - 1.05 USDGross price for quantities from 250 pcs - 1.05 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.