+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2R5TPF470M9L

Capacitor: tantalum-polymer; 470uF; 2.5VDC; 3850mA; SMD; ±20%; 9mΩ

Manufacturer: PANASONIC

Manufacturer part number:
2R5TPF470M9L
TME Symbol:
2R5TPF470M9L

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
470µF
Operating voltage
2.5V DC
Operating current
3.85A
Mounting
SMD
Manufacturer series
POSCAP TPF
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Service life
2000h
Impedance
9mΩ
Operating temperature
-55...105°C
Gross weight0.3 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
2R5TPF470M9L
0 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 5 pcs - 2.62 USDGross price for quantities from 5 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 20 pcs - 2.16 USDGross price for quantities from 20 pcs - 2.16 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 250 pcs - 1.59 USDGross price for quantities from 250 pcs - 1.59 USD
Net price for quantities from 500 pcs - 1.53 USDGross price for quantities from 500 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)