+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2S7B1_0509D3UP

Converter: DC/DC; 2W; Uin: 5VDC; Uout: 9VDC; Uout2: -9VDC; Iout: 112mA


Manufacturer: GAPTEC Electronic

Manufacturer part number:
2S7B1_0509D3UP
TME Symbol:
2S7B1-0509D3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
2W
Input voltage
5V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
112mA
Output current 2
-112mA
Case
SIP7
Mounting
THT
Manufacturer series
2S7B1_3UP
Body dimensions
19.5x6x10mm
Efficiency
85%
Operating temperature
-40...105°C
Switching frequency
215kHz
Output ripple
75mVpp
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Gross weight2.1 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
2S7B1_0509D3UP
0 in TME stock
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 10 pcs - 5.04 USDGross price for quantities from 10 pcs - 5.04 USD
Net price for quantities from 25 pcs - 4.45 USDGross price for quantities from 25 pcs - 4.45 USD
Net price for quantities from 50 pcs - 4.15 USDGross price for quantities from 50 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.