+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SA1416T-TD-E

Transistor: PNP; bipolar; 100V; 1A; 0.5W; SOT89

Manufacturer: ONSEMI

Manufacturer part number:
2SA1416T-TD-E
TME Symbol:
2SA1416T-TD-E

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
1A
Power dissipation
0.5W
Case
SOT89
Current gain
200...400
Mounting
SMD
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: PNP SMD transistors ONSEMI,
*
2SA1416T-TD-E
0 in TME stock
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.