+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SA1418S-TD-E

Transistor: PNP; bipolar; 160V; 0.7A; 0.5W; SOT89

Manufacturer: ONSEMI

Manufacturer part number:
2SA1418S-TD-E
TME Symbol:
2SA1418S-TD-E

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
160V
Collector current
0.7A
Power dissipation
0.5W
Case
SOT89
Current gain
140...280
Mounting
SMD
Kind of package
reel, tape
Frequency
120MHz
Gross weight0.121 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ONSEMI,
*
2SA1418S-TD-E
265 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs