+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SA1673

Transistor: PNP; bipolar; 180V; 15A; 85W; TO3PF

Manufacturer: SANKEN

Manufacturer part number:
2SA1673
TME Symbol:
2SA1673

Specification

Manufacturer
SANKEN
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
180V
Collector current
15A
Power dissipation
85W
Case
TO3PF
Mounting
THT
Kind of package
tube
Frequency
20MHz
Gross weight6.45 g
Certificates
See other products in this category: PNP THT transistors SANKEN,
*
2SA1673
7 in TME stock
Net price for quantities from 1 pcs - 8.14 USDGross price for quantities from 1 pcs - 8.14 USD
Net price for quantities from 3 pcs - 7.84 USDGross price for quantities from 3 pcs - 7.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts