+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SA2013-TD-E

Transistor: PNP; bipolar; 50V; 4A; 1.3W; SOT89

Manufacturer: ONSEMI

Manufacturer part number:
2SA2013-TD-E
TME Symbol:
2SA2013-TD-E

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
4A
Power dissipation
1.3W
Case
SOT89
Current gain
200...560
Mounting
SMD
Kind of package
reel, tape
Frequency
360MHz
Gross weight0.097 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ONSEMI,
*
2SA2013-TD-E
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs