+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SA2040-TL-E

Transistor: PNP; bipolar; 50V; 8A; 1W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
2SA2040-TL-E
TME Symbol:
2SA2040-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
8A
Power dissipation
1W
Case
DPAK
Current gain
200...560
Mounting
SMD
Kind of package
reel, tape
Frequency
330MHz
Gross weight0.299 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ONSEMI,
*
2SA2040-TL-E
467 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 700 pcs - 0.51 USDGross price for quantities from 700 pcs - 0.51 USD
Net price for quantities from 1400 pcs - 0.49 USDGross price for quantities from 1400 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 700 pcs