+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2SA2126-TL-E

Transistor: PNP; bipolar; 50V; 3A; 0.8W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
2SA2126-TL-E
TME Symbol:
2SA2126-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
3A
Power dissipation
0.8W
Case
DPAK
Current gain
200...560
Mounting
SMD
Kind of package
reel, tape
Frequency
390MHz
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ONSEMI,
*
2SA2126-TL-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 700 pcs - 0.33 USDGross price for quantities from 700 pcs - 0.33 USD
Net price for quantities from 1400 pcs - 0.31 USDGross price for quantities from 1400 pcs - 0.31 USD