+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SB1201S-TL-E

Transistor: PNP; bipolar; 50V; 2A; 0.8W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
2SB1201S-TL-E
TME Symbol:
2SB1201S-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
2A
Power dissipation
0.8W
Case
DPAK
Current gain
140...280
Mounting
SMD
Kind of package
reel, tape
Frequency
150MHz
Gross weight0.317 g
Certificates
See other products in this category: PNP SMD transistors ONSEMI,
*
2SB1201S-TL-E
693 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 20 pcs - 0.76 USDGross price for quantities from 20 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 200 pcs - 0.52 USDGross price for quantities from 200 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 700 pcs - 0.44 USDGross price for quantities from 700 pcs - 0.44 USD
Net price for quantities from 1400 pcs - 0.42 USDGross price for quantities from 1400 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 700 pcs