+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SB1215S-TL-E

Transistor: PNP; bipolar; 100V; 3A; 1W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
2SB1215S-TL-E
TME Symbol:
2SB1215S-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
3A
Power dissipation
1W
Case
DPAK
Current gain
140...280
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: PNP SMD transistors ONSEMI,
*
2SB1215S-TL-E
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.57 USD
Net price for quantities from 700 pcs - 0.53 USDGross price for quantities from 700 pcs - 0.53 USD
Net price for quantities from 1400 pcs - 0.50 USDGross price for quantities from 1400 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.