+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SC3647S-TD-E

Transistor: NPN; bipolar; 100V; 2A; 1.5W; SOT89

Manufacturer: ONSEMI

Manufacturer part number:
2SC3647S-TD-E
TME Symbol:
2SC3647S-TD-E

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
2A
Power dissipation
1.5W
Case
SOT89
Current gain
140...280
Mounting
SMD
Kind of package
reel, tape
Frequency
120MHz
Gross weight0.102 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors ONSEMI,
*
2SC3647S-TD-E
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs