+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SC4027S-TL-E

Transistor: NPN; bipolar; 160V; 1.5A; 1W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
2SC4027S-TL-E
TME Symbol:
2SC4027S-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
160V
Collector current
1.5A
Power dissipation
1W
Case
DPAK
Current gain
140...280
Mounting
SMD
Kind of package
reel, tape
Frequency
120MHz
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors ONSEMI,
*
2SC4027S-TL-E
0 in TME stock
Net price for quantities from 700 pcs - 0.44 USDGross price for quantities from 700 pcs - 0.44 USD
Net price for quantities from 1400 pcs - 0.40 USDGross price for quantities from 1400 pcs - 0.40 USD
Net price for quantities from 2100 pcs - 0.39 USDGross price for quantities from 2100 pcs - 0.39 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.