+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SC6099-TL-E

Transistor: NPN; bipolar; 100V; 2A; 0.8W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
2SC6099-TL-E
TME Symbol:
2SC6099-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
2A
Power dissipation
0.8W
Case
DPAK
Current gain
300...600
Mounting
SMD
Kind of package
reel, tape
Frequency
300MHz
Gross weight1 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
2SC6099-TL-E
0 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 700 pcs - 0.42 USDGross price for quantities from 700 pcs - 0.42 USD
Net price for quantities from 1400 pcs - 0.40 USDGross price for quantities from 1400 pcs - 0.40 USD
Net price for quantities from 2100 pcs - 0.39 USDGross price for quantities from 2100 pcs - 0.39 USD
Net price for quantities from 4900 pcs - 0.37 USDGross price for quantities from 4900 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.