+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SD1802T-TL-E

Transistor: NPN; bipolar; 50V; 3A; 1W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
2SD1802T-TL-E
TME Symbol:
2SD1802T-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
3A
Power dissipation
1W
Case
DPAK
Current gain
200...400
Mounting
SMD
Kind of package
reel, tape
Frequency
150MHz
Gross weight1 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
2SD1802T-TL-E
0 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 700 pcs - 0.56 USDGross price for quantities from 700 pcs - 0.56 USD
Net price for quantities from 1400 pcs - 0.55 USDGross price for quantities from 1400 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.