+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SMPP-03

Sensor: pressure; -50÷50kPa; gage; SMD; SOP6; -10÷85°C

Manufacturer: OMRON Electronic Components

Manufacturer part number:
2SMPP-03
TME Symbol:
2SMPP-03

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
pressure
Pressure measuring range
-50...50kPa
Operation mode
gage
Mounting
SMD
Case
SOP6
Operating temperature
-10...85°C
Dimensions
Gross weight0.175 g
Certificates
See other products in this category: Pressure Sensors OMRON Electronic Components,
*
2SMPP-03
87 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 10 pcs - 5.22 USDGross price for quantities from 10 pcs - 5.22 USD
Net price for quantities from 14 pcs - 5.11 USDGross price for quantities from 14 pcs - 5.11 USD
Net price for quantities from 25 pcs - 4.93 USDGross price for quantities from 25 pcs - 4.93 USD
Net price for quantities from 50 pcs - 4.82 USDGross price for quantities from 50 pcs - 4.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 112 pcs