+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SN-BK-G

Connector: pin strips; jumper; female; straight; 2mm; 1x2; black


Manufacturer: SAMTEC

Manufacturer part number:
2SN-BK-G
TME Symbol:
2SN-BK-G

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
jumper
Kind of connector
female
Spatial orientation
straight
Contacts pitch
2mm
Connector pinout layout
1x2
Contact plating
gold-plated
Colour
black
Gross weight0.047 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Board-to-board connectors SAMTEC,
*
2SN-BK-G
82 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 14 pcs - 0.20 USDGross price for quantities from 14 pcs - 0.20 USD
Net price for quantities from 40 pcs - 0.19 USDGross price for quantities from 40 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 75 pcs - 0.18 USDGross price for quantities from 75 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.