+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2T8A4_2405S3UP

Converter: DC/DC; 2W; Uin: 24V; Uout: 5VDC; Iout: 40÷400mA; SMT8; SMD


Manufacturer: GAPTEC Electronic

Manufacturer part number:
2T8A4_2405S3UP
TME Symbol:
2T8A4-2405S3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
2W
Input voltage
24V
Output voltage
5V DC
Output current
40...400mA
Case
SMT8
Mounting
SMD
Body dimensions
13.5x11.1x7.25mm
Efficiency
83%
Operating temperature
-40...105°C
Switching frequency
220kHz
Output ripple
150mVpp
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Flammability rating
UL94V-0
Gross weight1.5 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
*
2T8A4_2405S3UP
0 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 10 pcs - 3.25 USDGross price for quantities from 10 pcs - 3.25 USD
Net price for quantities from 19 pcs - 3.13 USDGross price for quantities from 19 pcs - 3.13 USD
Net price for quantities from 38 pcs - 3.00 USDGross price for quantities from 38 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.