+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2TL1-2D

Switch: toggle; Pos: 2; DPST; ON-OFF; 15A/125VAC; Leads: screw; TL


Manufacturer: HONEYWELL

Manufacturer part number:
2TL1-2D
TME Symbol:
2TL1-2D

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
15A / 125V AC
Leads
screw
Manufacturer series
TL
Operating temperature
-65...71°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
26.7mm
IP rating
IP67
Conform to the norm
CE CSA UL
Mounting
on panel
Gross weight52.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
2TL1-2D
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 50.
Multiple of: 10.
Net price for quantities from 50 pcs - 89.50 USDGross price for quantities from 50 pcs - 89.50 USD