+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TL1-50

Switch: toggle; Pos: 3; DPDT; ON-ON-(ON); 15A/125VAC; Leads: screw


Manufacturer: HONEYWELL

Manufacturer part number:
2TL1-50
TME Symbol:
2TL1-50

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON-(ON)
AC contacts rating @R
15A / 125V AC
Leads
screw
Manufacturer series
TL
Operating temperature
-65...71°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
26.7mm
IP rating
IP67
Conform to the norm
CE CSA UL
Mounting
on panel
Gross weight48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
2TL1-50
0 in TME stock
Net price for quantities from 50 pcs - 72.67 USDGross price for quantities from 50 pcs - 72.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.