+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TL1-56

Switch: toggle; Pos: 3; DP3T; ON-ON-(ON); Leads: screw; TL; -65÷71°C


Manufacturer: HONEYWELL

Manufacturer part number:
2TL1-56
TME Symbol:
2TL1-56

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Contacts configuration
DP3T
Switching method
ON-ON-(ON)
Leads
screw
Manufacturer series
TL
Operating temperature
-65...71°C
Kind of toggle
round
Body dimensions
33.53x22.6x34.29mm
Mounting
on panel
Gross weight48.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
2TL1-56
0 in TME stock
Net price for quantities from 1 pcs - 81.31 USDGross price for quantities from 1 pcs - 81.31 USD
Net price for quantities from 25 pcs - 76.53 USDGross price for quantities from 25 pcs - 76.53 USD
Net price for quantities from 50 pcs - 75.94 USDGross price for quantities from 50 pcs - 75.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.