+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TL1-70

Switch: toggle; Pos: 3; DPDT; (ON)-ON-(ON); 6A/230VAC; 18A/28VDC

Manufacturer: HONEYWELL

Manufacturer part number:
2TL1-70
TME Symbol:
2TL1-70

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
DPDT
Switching method
(ON)-ON-(ON)
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
18A / 28V DC
Leads
screw
Manufacturer series
TL
Operating temperature
-65...71°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
26.7mm
IP rating
IP67
Related items
10PA4
Conform to the norm
CE CSA UL
Mounting
on panel
Gross weight48.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
2TL1-70
0 in TME stock
Net price for quantities from 1 pcs - 83.52 USDGross price for quantities from 1 pcs - 83.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.