+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TL51-7

Switch: toggle; Pos: 3; DP3T; (ON)-OFF-(ON); Leads: screw; TL

Manufacturer: HONEYWELL

Manufacturer part number:
2TL51-7
TME Symbol:
2TL51-7

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Contacts configuration
DP3T
Switching method
(ON)-OFF-(ON)
Leads
screw
Manufacturer series
TL
Operating temperature
-65...71°C
Kind of toggle
round
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
2TL51-7
0 in TME stock
Net price for quantities from 10 pcs - 156.78 USDGross price for quantities from 10 pcs - 156.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.