+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TL863-7

Switch: toggle; DPDT; (ON)-OFF-(ON); Leads: screw; TL; -65÷71°C

Manufacturer: HONEYWELL

Manufacturer part number:
2TL863-7
TME Symbol:
2TL863-7

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Contacts configuration
DPDT
Switching method
(ON)-OFF-(ON)
Leads
screw
Manufacturer series
TL
Operating temperature
-65...71°C
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
2TL863-7
0 in TME stock
Net price for quantities from 10 pcs - 181.54 USDGross price for quantities from 10 pcs - 181.54 USD
Net price for quantities from 20 pcs - 161.65 USDGross price for quantities from 20 pcs - 161.65 USD
No. of pieces (Multiplicity: 1)