+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TLA010041R0600

Automation module: safety relay; 24VDC; for DIN rail mounting

Manufacturer: ABB

Manufacturer part number:
2TLA010041R0600
TME Symbol:
2TLA010041R0600

Specification

Manufacturer
ABB
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
SENTRY
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NC x1, NO x4
IP rating
IP20
Engineering PN
BSR23
Family
Jokab Safety
Supply voltage
  • 24V DC
Gross weight246.67 g
Certificates
EAN code7350024483277
See other products in this category: Safety Switches - Control Modules ABB,
See other products from this series.:
*
2TLA010041R0600
29 in TME stock
Net price for quantities from 1 pcs - 124.92 USDGross price for quantities from 1 pcs - 124.92 USD
Net price for quantities from 3 pcs - 116.00 USDGross price for quantities from 3 pcs - 116.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.