+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TLA010051R0100

Automation module: safety relay; 85÷265VAC; 120÷375VDC; SENTRY


Manufacturer: ABB

Manufacturer part number:
2TLA010051R0100
TME Symbol:
2TLA010051R0100

Specification

Manufacturer
ABB
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
SENTRY
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NC x1, NO x3
IP rating
IP20
Input 1 properties
2 channel
Application
two-hand control
Engineering PN
SSR20M
Family
Jokab Safety
Supply voltage
  • 85...265V AC
  • 120...375V DC
Gross weight250 g
Certificates
EAN code7350024483314
See other products in this category: Safety Switches - Control Modules ABB,
See other products from this series.:
*
2TLA010051R0100
0 in TME stock
Net price for quantities from 1 pcs - 282.00 USDGross price for quantities from 1 pcs - 282.00 USD
Net price for quantities from 3 pcs - 261.85 USDGross price for quantities from 3 pcs - 261.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.