+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TLA010052R0400

Automation module: safety relay; 24VDC; for DIN rail mounting

Manufacturer: ABB

Manufacturer part number:
2TLA010052R0400
TME Symbol:
2TLA010052R0400

Specification

Manufacturer
ABB
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
SENTRY
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO delay on x2, NO x2
IP rating
IP20
Contact actuation delay
0.5s
Engineering PN
SSR32
Family
Jokab Safety
Supply voltage
  • 24V DC
Input 1 properties
  • 1 channel
  • 2 channel
  • OSSD
Gross weight271.8 g
Certificates
EAN code7350024483321
See other products in this category: Safety Switches - Control Modules ABB,
See other products from this series.:
*
2TLA010052R0400
2 in TME stock
Net price for quantities from 1 pcs - 293.93 USDGross price for quantities from 1 pcs - 293.93 USD
Net price for quantities from 3 pcs - 272.94 USDGross price for quantities from 3 pcs - 272.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.