+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ABB | |
Type of automation module | safety relay | |
Mounting | for DIN rail mounting | |
Manufacturer series | SENTRY | |
Operating temperature | -10...55°C | |
Electrical connection | screw terminals | |
Safety category | 4 | |
Safety outputs | NC x1, NO x3 | |
IP rating | IP20 | |
Contact actuation delay | 0.5...1.5s | |
Engineering PN | TSR20 | |
Family | Jokab Safety |