+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TLA010061R0100

Automation module: extension; 85÷265VAC; 120÷375VDC; SENTRY; IP20

Manufacturer: ABB

Manufacturer part number:
2TLA010061R0100
TME Symbol:
2TLA010061R0100

Specification

Manufacturer
ABB
Type of automation module
extension
Mounting
for DIN rail mounting
Manufacturer series
SENTRY
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NC x1, NO x3
IP rating
IP20
Contact actuation delay
0.5...1.5s
Engineering PN
TSR20M
Family
Jokab Safety
Supply voltage
  • 85...265V AC
  • 120...375V DC
Gross weight250 g
Certificates
EAN code7350024483369
See other products in this category: Safety Switches - Control Modules ABB,
See other products from this series.:
*
2TLA010061R0100
0 in TME stock
Net price for quantities from 1 pcs - 226.92 USDGross price for quantities from 1 pcs - 226.92 USD
Net price for quantities from 3 pcs - 210.71 USDGross price for quantities from 3 pcs - 210.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.