+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TLA010070R0000

Automation module: safety relay; 24VDC; for DIN rail mounting

Manufacturer: ABB

Manufacturer part number:
2TLA010070R0000
TME Symbol:
2TLA010070R0000

Specification

Manufacturer
ABB
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
SENTRY
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NC x1, NO x3
IP rating
IP20
Contact actuation delay
0...999s
Application
two-hand control
Engineering PN
USR10
Family
Jokab Safety
Supply voltage
  • 24V DC
Input 1 properties
  • 1 channel
  • 2 channel
  • OSSD
Gross weight269.8 g
Certificates
EAN code7350024483376
See other products in this category: Safety Switches - Control Modules ABB,
See other products from this series.:
*
2TLA010070R0000
9 in TME stock
Net price for quantities from 1 pcs - 262.98 USDGross price for quantities from 1 pcs - 262.98 USD
Net price for quantities from 3 pcs - 244.20 USDGross price for quantities from 3 pcs - 244.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.