+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TLA010099R0100

Coding kit; SENTRY; -10÷55°C; IP20; S30B; Jokab Safety


Manufacturer: ABB

Manufacturer part number:
2TLA010099R0100
TME Symbol:
2TLA010099R0100

Specification

Manufacturer
ABB
Type of safety switch accessories
coding kit
Manufacturer series
SENTRY
Operating temperature
-10...55°C
IP rating
IP20
Engineering PN
S30B
Family
Jokab Safety
Gross weight250 g
Certificates
EAN code7350024483406
See other products in this category: Safety Switches - Control Modules ABB,
See other products from this series.:
*
2TLA010099R0100
0 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 3 pcs - 5.19 USDGross price for quantities from 3 pcs - 5.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.