+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2TLA020007R6000

2-hand control station; Safeball; No.of butt: 4; ball; IP67


Manufacturer: ABB

Manufacturer part number:
2TLA020007R6000
TME Symbol:
2TLA020007R6000

Specification

Manufacturer
ABB
Type of control accessories
2-hand control station
Manufacturer series
Safeball
Number of buttons
4
Button shape
ball
IP rating
IP67
Actuator colour
yellow/black
Operating temperature
-25...50°C
Leads
M12 5pin
Gross weight250 g
Certificates
EAN code7350024460322
See other products in this category: Control Stations ABB,
See other products from this series.:
*
2TLA020007R6000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 556.78 USDGross price for quantities from 1 pcs - 556.78 USD
Net price for quantities from 3 pcs - 517.01 USDGross price for quantities from 3 pcs - 517.01 USD